VitrOhm CRF250JT-73-100RYY high power resistor 100 Ω axial lead 2 W 5% 1 pc

MPN
CRF250JT-73-100RYY
Brand
Vitrohm
EAN-13
2050009097141
Order Code
20-5992
Country of Origin
Portugal
View Full Product Range (92)
Qty Unit Price (Ex VAT)
20+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

VitrOhm CRF250JT-73-100RYY is a high power resistor designed to provide precise electrical resistance in demanding applications. This resistor has a resistance value of 100 ohms and is equipped with axial leads, making it ideal for through-hole mounting. Rated at 2 watts with a tolerance of 5%, this component is well-suited for use in power supplies, motor control circuits, and other applications requiring reliable performance under high current conditions. Constructed using high-quality resistance wire, the VitrOhm CRF250JT-73-100RYY is engineered to ensure stability and durability. Its design and specification make it a preferred choice for engineers looking to achieve effective impedance in various power management systems.
Type High power resistor
Resistance 100Ω
Tolerance 5%
Power Rating 2w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot