Vitrex 333140 Tapered Disposable Earplugs SNR 33 dB (5 Pairs)

MPN
333140
Brand
Vitrex
EAN-13
5011204612949
Order Code
97-5534
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Vitrex Tapered Disposable Earplugs are made from foam and shaped for easy insertion. Their smooth outer surface ensures better hygiene. Suitable for most DIY and power tool applications.

Tested to European Standard EN352 Part 2. CE Approved.
SNR Rating: 33 dB

5 Pairs of Vitrex Tapered Disposable Earplugs


Type Ear plugs
Single Number Rating 33dB
Colour Orange
EN Standard EN 352
Quantity 5

Reviews

Be the first to submit a review

Trustpilot