Vitrex 103450+ BLADE Versatile Power Pro 900 Bridge Saw 900W 240V

MPN
103450+ BLADE
Brand
Vitrex
EAN-13
5011204605354
Order Code
97-5568
Country of Origin
China

Discontinued


The Vitrex Versatile Power Pro 900 Bridge Saw has a direct drive that produces a constant cutting speed for ultra-smooth cuts, and a thermal overload that prevents overheating. It has a large water tray and submersible pump that delivers water to the cutting wheel, for essential cooling.

The Bridge Saw has an oversized bench style slotted aluminium cutting table with integral drainage with a side ruler and locking mitre guide for perfect straight cuts. The mitre is fully adjustable for diagonal tile cuts, 0-45°. The bridge also tilts to provide 0-45° mitre cuts. It has convenient built-in carry handles and adjustable wheels that allow for easy transport and repositioning, sturdy folding leg supports and detachable lower shelf.

Supplied with: 1 x Fold-Out Stand With Wheel Attachments, 1 x Convenient Storage Shelf, 1 x 200mm Continuous Rim Wet Diamond Blade, 1 x High Volume Water Pump, 1 x Angle/Rip Cutting Guide and 1 x Handle.

Specification

Input Power: 900W.
No Load Speed: 2,800/min
Cutting Depth: 35mm.
Cutting Angle: Mitre: 0-45°, Diagonal Tile Cuts: 0-45°.
Weight: 48kg.

The Vitrex Versatile Power Pro 900 Bridge Saw 240V Version.


Type Tile saw

Trustpilot