Vitrex 102963 Plastic Tile Trowel with U & V Notches 6/20mm

MPN
102963
Brand
Vitrex
EAN-13
5011204608713
Order Code
98-4469
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.09 £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Vitrex Notched Adhesive Trowel has been designed for use with wall and floor tile adhesives. Ideal for installing underfloor heating.

Specification:

Size: 115 x 280mm (11 x 4.1/2in)
V Notches: 6mm
U Notches: 20mm


Type Trowel
Length 280mm

Reviews

Be the first to submit a review

Trustpilot