Vitrex 102789 Mini Hard Tile Drill Bit Guide (4-12mm)

MPN
102789
Brand
Vitrex
EAN-13
5011204605019
Order Code
97-5464
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Vitrex 10 2789 Mini Hard Tile Drill Bit Guide is the ideal solution for drilling hard tiles. It features a rubber suction cup for instant positioning and individual slots for the most popular fixing sizes. Combined, these two features ensure ease of use.

Ideal for use with Vitrex Hard Tile drill bits and water cooling system.

Slot sizes: 4mm, 6mm, 8mm, 10mm and 12mm.


Type Drill guide

Reviews

Be the first to submit a review

Trustpilot