VISO TBELT 1 Universal Tool Bumbag Empty Durable Adjustable Lightweight

Image Representative of Range

VISO TBELT 1 Universal Tool Bumbag Empty Durable Adjustable Lightweight

MPN
TBELT 1
Brand
VISO
EAN-13
3321369958489
Order Code
13-3623
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

VISO TBELT 1 Universal Tool bumbag is an empty tool bumbag designed for carrying various tools efficiently. Manufactured by VISO, it features multiple compartments and a durable build. Ideal for professionals who need a portable and organised tool-carrying solution.
Type Tool bumbag (empty)
Colour Black, Yellow
Depth 50mm
Dim (W x H x D) 500 x 200 x 50 mm
Height 200mm
Material Polyester
Range of uses Universal
Weight 600g
Width 500mm

Reviews

Be the first to submit a review

Trustpilot