VISO RW20ENT Belt Queue Set Wall To Wall Automatic Belt 2m No Entry

Image Representative of Range

VISO RW20ENT Belt Queue Set Wall To Wall Automatic Belt 2m No Entry

MPN
RW20ENT
Brand
VISO
EAN-13
3321369985133
Order Code
13-3622
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 198 availableBack-order availability date - 21/09/2026

Manufactured by VISO, the RW20ENT belt queue control set features a wall-to-wall automatic belt extending 2 metres with a no-entry function. It is designed to efficiently manage crowd flow and restrict access in queued environments. Ideal for use in airports, banks, and event venues.
Type Belt Queue Set
Belt length 2.1m
Colour Grey
Weight 0.9kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot