VISO RP601 Dolly Plastic 150kg Capacity 600x400x125mm 2 Swivel Casters

MPN
RP 601
Brand
VISO
EAN-13
3321360023018
Order Code
10-9076
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 12/10/2026

The VISO RP 601 dolly, manufactured by VISO, has a load capacity of up to 150 kg and measures 600 mm x 400 mm x 125 mm. It includes two swivel castor rollers, making it ideal for easy manoeuvrability. This dolly is typically used for transporting goods efficiently in warehouses and retail environments.
Type Dolly
Load Capacity 150kg
Number of Wheels 2
Material Plastic
Colour Blue
Dimensions (L x W x H) 600 x 400 x 125 mm
Height 125mm
Length 600mm
Weight 3.6kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot