VISO RMZ740 Flatbed Trolley Folding Plastic 150kg Load Capacity

Order Code:

10-9075

Brand: VISO MPN: RMZ740 EAN-13: 3321360010087
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £77.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 06/05/2026

The VISO RMZ740 flatbed trolley is a durable, folding plastic trolley with a maximum load capacity of 150 kg. Manufactured by VISO, this trolley is ideal for transporting heavy items in warehouses or workshops. Its lightweight design and practicality make it a valuable asset for efficient material handling.
Type Flatbed trolley
Load Capacity 150kg
Number of Wheels 4
Material Plastic
Dimensions (L x W x H) 720 x 490 x 825 mm
Height 825mm
Length 720mm
Width 490mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot