VISO PU 102 NJ Foam Black/Yellow 1000x300x20mm 1 piece

MPN
PU 102 NJ
Brand
VISO
EAN-13
3321360006233
Order Code
10-9069
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 16/09/2026

VISO manufactures the PU 102 NJ foam, which is black and yellow in colour and measures 1000 x 300 x 20 mm. This foam, identified by 03321360006233, is used chiefly for cushioning and protection. The product is suitable for varied applications requiring impact absorption and insulation.
Type Foam
Colour Black, Yellow
Dimensions (L x W x H) 1000 x 300 x 20 mm
Height 20mm
Length 1m
Width 300mm

Reviews

Be the first to submit a review

Trustpilot