VISO PSG680 Floor Sign Slippery 300x600 mm ISO 7010 Free-standing

Image Representative of Range

VISO PSG680 Floor Sign Slippery 300x600 mm ISO 7010 Free-standing

MPN
PSG680
Brand
VISO
EAN-13
3321369974748
Order Code
13-3615
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 22/07/2026

VISO, the manufacturer, offers the PSG680, a free-standing floor sign measuring 300 mm by 600 mm. Featuring a slippery surface warning, this sign enhances safety in various environments. It is typically used in areas prone to wetness or spills to alert individuals of potential hazards.
Type Free standing
Dimensions (W x H) 300 mm x 600 mm
Colour Yellow
Height 600mm
Motif Slippery surface
Standards ISO 7010
Weight 0.55kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot