VISO MR3054RB/2015 Traffic Mirror Rectangular 430x610mm Reflective

Image Representative of Range

VISO MR3054RB/2015 Traffic Mirror Rectangular 430x610mm Reflective

Order Code:

13-3613

Brand: VISO MPN: MR3054RB/2015 EAN-13: 3321369982965
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £146.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 27/12/2025

The VISO MR3054RB/2015 traffic mirror measures 430 mm by 610 mm and is suitable for improving visibility in traffic and safety situations. Manufactured by VISO, it features durable materials designed to withstand outdoor conditions. Ideal for road intersections and blind corners, this mirror enhances safety by providing a clear view of oncoming traffic.
Type Traffic mirror
Dimensions (L x W) 430 mm x 610 mm
Length 430mm
Viewing distance 10m
Width 610mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot