VISO FOAM 90x625x525mm Insert for Protection and Organisation

MPN
MOUSSE
Brand
VISO
EAN-13
3321367761227
Order Code
10-9060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 14/08/2026

The Viso Mousse foam insert is manufactured by Viso and measures 90 x 625 x 525 mm. It is designed to provide protection and cushioning for items placed within its dimensions. Typical applications include use in packaging for delicate equipment or tools.
Type Foam insert
Dim (L x W x H) 90 x 625 x 525 mm
Factory colour Grey
Height 525mm
Length 90mm
Width 625mm

Reviews

Be the first to submit a review

Trustpilot