VISO E8888 Dolly 250 kg Load Capacity 1 piece(s)

MPN
E8888
Brand
VISO
EAN-13
3321369817007
Order Code
10-9050
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 28/07/2026

The VISO E8888 dolly is a robust transport solution with a maximum load capacity of 250 kg. Manufactured by VISO, this dolly is ideal for efficiently moving heavy items in warehouses and industrial environments. Its design ensures durability and ease of use for one-person operation.
Type Dolly
Load Capacity 250kg
Dimensions (L x W x H) 620 x 420 x 160 mm
Height 160mm
Length 620mm
Width 420mm

Reviews

Be the first to submit a review

Trustpilot