VISO CSC501 Cone 290mm x 50cm PP Material Durable and Lightweight

Image Representative of Range

VISO CSC501 Cone 290mm x 50cm PP Material Durable and Lightweight

MPN
CSC501
Brand
VISO
EAN-13
3321365005002
Order Code
13-3611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

VISO manufactures the CSC501 cone, which measures 290 mm in width and 50 cm in height. Made from polypropylene, this cone is durable and well-suited for various applications. It is typically used in traffic management, sports training, or construction settings.
Type Cones
Colour Orange, White
Dimensions (W x H) 290 mm x 50 cm
Height 50cm
Material Polypropylene
Weight 0.65kg
Width 290mm

Reviews

Be the first to submit a review

Trustpilot