Vision TC3-AMP+CS-1900 Vision TC3 50w 2.0 channels Home White

MPN
TC3-AMP+CS-1900
Brand
Vision
Order Code
71-8188
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £265.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

By using latest low-impedance digital amplifier chip technology the new Techconnect Amp module outputs a massive 2 x 25 watts RMS (at 8 ohms) but fits into the space of a Techconnect module.

Front Panel Input
Two Inputs are wired into the rear with removable phoenix connectors, but Input 1 is also duplicated on the front panel with a minijack socket for convenience. This “half-normalled” input disconnects the rear terminal while in use.

D-Class Amplifier
Digital amplifiers use no power unless they are amplifying program, so even on at full volume; unless it is receiving input it is effectively off. Digital amplifiers also have the advantage of running cold so a bulky heatsink is not necessary

Power Four Speakers
Don’t let size deceive you: the Techconnect Amp can drive into a 4 ohm load allowing you to power up to four 8 ohm speakers (or two 4 ohm speakers).

Preset Memory
By default when power is activated the Techconnect Amp turns on and resumes the most recent settings. For hospitality applications it can be set to return to a preset input and level whenever it is powered on – for example in hotel guest rooms.

Tactile Dial
A simple clear control interface makes the product easy to use long press on the dial to power on and off. Short press to change input.

Remote Control
A remote control is included and IR receivers are positioned on the front and rear for integration with a control system such as the Techconnect Control. Note: there is no tone control with this amplifier. Vision’s spare remote controls have tone buttons but they do not work with this product.

Easy to Install and Uninstall
A robust module that is easy to install or remove and disconnect from the front. Removable phoenix connectors allow non-technical end users to uninstall it very easily if required.

Cables Included
Speaker cable is included plus short input cables are included for connection to the rear of adjacent input modules on the Techconnect.

Secure
Ideal when you don’t have furniture to sit an amplifier on, and because it is mounted to the wall it is much less obvious as a target for theft.

Close at Hand
Can be positioned anywhere in the room making it perfect for training rooms, boardrooms, and classrooms.

Integrated Techconnect Family
Included is a single-gang backbox and surround, or alternatively you can mount it in a double-gang surround with other Techconnect modules.

Reviews

Be the first to submit a review

Trustpilot