Vision SB-1900P Vision SB-1900P soundbar speaker Black 100 W

Vision SB-1900P Vision SB-1900P soundbar speaker Black 100 W

MPN
SB-1900P
Brand
Vision
EAN-13
4801694000002
Order Code
72-9415
Country of Origin
France

Discontinued by Manufacturer


1w Active Soundbar

Need to punch a hole in the back wall? The SB-19P soundbar outputs truly impressive sound! The chassis has a matt black finish that enhances any audio-visual installation in meeting rooms, boardrooms, and conference rooms.

Rename Bluetooth

Set any Bluetooth name and Pin. Use PC software to load an image file onto a USB stick. Insert into the soundbar and boot up. The advanced BT chipset allows multiple devices to pair at once.

Multiple HDMI

Two HDMI inputs and an HDMI output make connecting to other devices easy.

ARC HDMI

If a display is connected to the ARC input on the soundbar, the display remote control will control the soundbar volume.

Analogue Input

A stereo line-level Minijack input handles normal analogue sources.

RS-232 Control

For professional integration it features RS-232 control via the USB port.

Auto Standby

Choose to use the standard auto standby setting to conserve power, or hold down VOL+ to disable auto-standby.

Hanging Brackets

A set of brackets are included which hang the soundbar under the flat panel. The speaker also comes with rubber feet if you need to place on a shelf, and wall-hanging lugs.

Power Cycling

If mains power is turned off and on, the SB-19P will automatically come back on resuming the previous settings.

Remote Control

A remote control is included.

Trustpilot