Vision Akkus CP12240DX VRLA AGM Battery 12V 24Ah Maintenance-Free Sealed

Image Representative of Range

Vision Akkus CP12240DX VRLA AGM Battery 12V 24Ah Maintenance-Free Sealed

Order Code:

13-3608

Brand: Vision Akkus MPN: CP12240DX EAN-13: 2050001656056
Qty Unit Price (Inc VAT)
1+ £101.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/05/2026

The Vision Akkus CP12240DX is a maintenance-free VRLA lead acid battery offering a high number of charge cycles. With dimensions of 166 x 125 x 175 mm and an M5 connector, it is ideal for applications requiring reliable power such as backup systems and mobility devices. This 12 V, 24 Ah AGM battery is designed for durability and consistent performance.
Type VRLA
Capacity 24Ah
Nominal Voltage 12V
Chemistry Valve Regulated Lead Acid
Depth 175mm
Height 125mm
Rechargeable Yes
VDS certification No
Width 166mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot