Vision Akkus CP12180DX CP Series AGM Battery 12V 18Ah M5 Connector

Image Representative of Range

Vision Akkus CP12180DX CP Series AGM Battery 12V 18Ah M5 Connector

Order Code:

13-3607

Brand: Vision Akkus MPN: CP12180DX EAN-13: 2050001656049
Qty Unit Price (Ex VAT)
1+ £61.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 28/04/2026

The Vision Akkus CP12180DX is a maintenance-free VRLA battery with a high number of charge cycles. It has dimensions of 181 x 167 x 77 mm and includes an M5 connector. This 12V 18Ah lead-acid battery is ideal for use in backup systems, security installations, and emergency lighting.
Type VRLA
Capacity 18Ah
Nominal Voltage 12V
Chemistry Valve Regulated Lead Acid
Depth 77mm
Height 167mm
Rechargeable Yes
VDS certification No
Width 181mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot