Vision Akkus 6FM75DX FM-Series AGM Battery 12V 75Ah Maintenance-Free VRLA

Image Representative of Range

Vision Akkus 6FM75DX FM-Series AGM Battery 12V 75Ah Maintenance-Free VRLA

MPN
6FM75DX
Brand
Vision Akkus
EAN-13
2050001656094
Order Code
13-3605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £215.04 £183.34
10+ £175.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/10/2026

The Vision Akkus 6FM75DX is a maintenance-free VRLA battery with a voltage of 12 V and a capacity of 75 Ah, featuring a high number of charge cycles. Its dimensions of 258 x 215 x 166 mm and M6 connector make it suitable for various applications. This lead-acid battery is ideal for backup power systems, renewable energy storage, and uninterruptible power supplies.
Type VRLA
Capacity 75Ah
Nominal Voltage 12V
Chemistry Valve Regulated Lead Acid
Depth 166mm
Height 215mm
Rechargeable Yes
VDS certification No
Width 258mm

Reviews

Be the first to submit a review

Trustpilot