Vision Akkus 6FM50DX FM Battery 12V 50Ah AGM Maintenance-Free M6 197x170x165mm

Image Representative of Range

Vision Akkus 6FM50DX FM Battery 12V 50Ah AGM Maintenance-Free M6 197x170x165mm

MPN
6FM50DX
Brand
Vision Akkus
EAN-13
2050001656070
Order Code
13-3604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £164.46 £140.19
10+ £134.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Vision Akkus 6FM50DX VRLA battery is a maintenance-free 12 V 50 Ah AGM battery with dimensions of 197 x 170 x 165 mm, featuring an M6 connector. Known for its high number of charge cycles, this lead-acid battery is ideal for applications requiring reliable and long-lasting power, such as uninterruptible power supplies and emergency backup systems.
Type VRLA
Capacity 50Ah
Nominal Voltage 12V
Chemistry Valve Regulated Lead Acid
Depth 165mm
Height 170mm
Rechargeable Yes
VDS certification No
Width 197mm

Reviews

Be the first to submit a review

Trustpilot