Vision Akkus 6FM36DX FM AGM Battery 12V 36Ah Leak-Proof Maintenance-Free

Image Representative of Range

Vision Akkus 6FM36DX FM AGM Battery 12V 36Ah Leak-Proof Maintenance-Free

MPN
6FM36DX
Brand
Vision Akkus
EAN-13
2050001656063
Order Code
13-3602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £111.16 £100.65
10+ £96.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

The Vision Akkus 6FM36DX is a maintenance-free VRLA battery with a capacity of 12 V and 36 Ah, featuring high cycle durability and compact dimensions of 195 x 155 x 130 mm. Manufactured by Vision Akkus, it includes an M6 connector for easy installation. This lead acid battery is ideal for applications requiring reliable power, such as backup systems and renewable energy storage.
Type VRLA
Capacity 36Ah
Nominal Voltage 12V
Chemistry Valve Regulated Lead Acid
Depth 130mm
Height 155mm
Rechargeable Yes
VDS certification No
Width 195mm

Reviews

Be the first to submit a review

Trustpilot