Vishay T93XB103KT20 T93XB Trimmer potentiometer linear 0.5W 10kΩ 1 piece

MPN
T93XB103KT20
Brand
Vishay
EAN-13
2050009797652
Order Code
18-4607
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 260 availableBack-order availability date - 04/08/2026

Vishay T93XB103KT20 is a trimmer potentiometer model known for its reliability and precision. This device is capable of handling a power rating of 0.5 watts and offers a resistance of 10 kilo-ohms, with a linear taper for consistent resistance change as the potentiometer is adjusted. It is designed to offer high stability and excellent resolution in circuit adjustment tasks, making it suitable for use in calibration equipment, tuning circuits, and various industrial control applications. This component, alternatively referred to as product number 3026890, is crafted to perform consistently in demanding environments, ensuring accurate control and adjustment capabilities in electronic circuits.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type side
Power Rating 0.5W
Product Type String potentiometer
Resistance 10kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot