Christmas Opening Hours and Delivery Dates here
Vishay MUR2020CT Ultra Fast Diode 20A 200V TO220AB

Vishay MUR2020CT Ultra Fast Diode 20A 200V TO220AB

Order Code:

54-6069

Brand: Vishay MPN: MUR2020CT

Discontinued


A 200V 20A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AB Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 20A
Forward Voltage 1.15V
Peak Reverse Voltage 200V
Package Style TO-220AB
Thermal Resistance 50°C/W

Trustpilot