Vishay IRFP9240 MOSFET P Channel 12A 200V TO247

Image Representative of Range

Vishay IRFP9240 MOSFET P Channel 12A 200V TO247

MPN
IRFP9240
Brand
Vishay
Order Code
54-4392
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.41
50+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

A high power P Channel MOSFET with a VDS of 200V, RDS(ON) of 0.5Ω, and a Qg of 44nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-247 Package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type MOSFET
Channel Type P-Channel
Drain Current 12A
Package Type TO-247
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 200V
Drain-Source On-Resistance 0.5Ω
Power Dissipation 150W

Reviews

Be the first to submit a review

Trustpilot