Vishay IRF840 MOSFET N Channel 8A 500V TO220

MPN
IRF840PBF
Brand
Vishay
EAN-13
2050000041884
Order Code
54-4375
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 169 in stock

A high power N Channel MOSFET with a VDS of 500V, RDS(ON) of 0.85Ω, and a Qg of 63nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type MOSFET
Channel Type N-Channel
Drain Current 8A
Package Type TO-220
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 500V
Drain-Source On-Resistance 0.85Ω
Power Dissipation 125W

Reviews

Be the first to submit a review

Trustpilot