Vishay IRF740 MOSFET N Channel 10A 400V TO220

MPN
IRF740PBF
Brand
Vishay
EAN-13
2050000041501
Order Code
54-4374
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 74 in stock

A high power N Channel MOSFET with a VDS of 400V, RDS(ON) of 0.55Ω, and a Qg of 63nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type MOSFET
Channel Type N-Channel
Drain Current 10A
Package Type TO-220
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 400V
Drain-Source On-Resistance 0.55Ω
Power Dissipation 125W

Reviews

Be the first to submit a review

Trustpilot