Vishay IRF540PBF MOSFET N 100V 28A

MPN
IRF540PBF
Brand
Vishay
Order Code
47-0317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.811
25+ £0.654
100+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 605 in stockAdditional quantity lead time 17 months

N channel power MOSFET supplied in a TO-220AB package from Vishay, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 100V
  • Drain-source on-resistance 77mR
  • Drain current 28A
  • Gate source voltage 20V
  • Power 150W

Note: Previously manufactured under the International Rectifier name.


To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 28A
Package Type TO-220AB
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 77mΩ
Power Dissipation 150W

Reviews

Be the first to submit a review

Accessories


Trustpilot