Vishay IMC1210ER4R7K Inductor SMD 10 µH 2.1 Ω 189 mA Surface Mount Inductor

MPN
IMC1210ER4R7K
Brand
Vishay
EAN-13
2050009800697
Order Code
18-4448
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.590
100+ £0.547
500+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Vishay's IMC1210ER4R7K is an inductor that finds its application in moving coil meter circuits. This surface-mount device (SMD) inductor features an inductance of 10 microhenries, a direct current resistance of 2.1 ohms, and is capable of handling a current of 189 milliamperes. Engineered for compact spaces with its 1210 case size, this component is ideally suited for applications requiring efficient storage and smoothing of energy in power supply circuits and signal filtering tasks. The Vishay IMC1210ER4R7K is designed to offer reliability and stable performance in electronic devices, where precision and component integrity are paramount.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Inductance 10uH
Current 189mA
Case Size 2.49mm
Content 1
Height 2.21mm
Inductance (L) 10µH
Length 3.2mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Product Type Inductor
Resistance 2.1Ω
Resonance 33MHz
Test Frequency 2.52MHz

Reviews

Be the first to submit a review

Trustpilot