Vishay BZG03C15-M3-08 Zener diode SMA 3W Tape Full reel

MPN
BZG03C15-M3-08
Brand
Vishay
EAN-13
2050009800628
Order Code
18-4393
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Vishay's BZG03C15-M3-08 is a Zener diode designed to provide reliable voltage stabilisation within various electronic circuits. With a power dissipation rating of 3 watts, this diode operates effectively in a surface-mount SMA package, making it suitable for applications requiring space-efficient solutions. The diode features a precise Zener voltage, enabling it to maintain a stable voltage level, despite variations in the load current or supply voltage, thereby ensuring the protection and longevity of sensitive electronic components. Commonly employed in voltage regulation and reference applications, this diode is also utilised in circuits for overvoltage protection, where it acts as a blocking diode to safeguard against potential voltage spikes. The Vishay BZG03C15-M3-08 is well-suited for both commercial and industrial applications, where maintaining a stable voltage is crucial for device performance.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Zener diode
Voltage 1.20V
Current 3W
Package Style SMA
Configuration (diode) Single
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
U<sub>z</sub> (max.) 15V

Reviews

Be the first to submit a review

Trustpilot