Vishay BYW56-TAP Rectifier 2 A SOD 57 Tape Diode Array Bridges

MPN
BYW56-TAP
Brand
Vishay
EAN-13
2050009810801
Order Code
18-4392
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
20+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

Vishay BYW56-TAP is a bridge rectifier diode designed for converting alternating current (AC) to direct current (DC) with an efficient and robust performance profile. Encased in a SOD-57 package, this device supports a forward current capability of 2 A, making it suitable for medium power applications. It offers a high surge current capability and low forward voltage drop, enhancing its use in various circuit designs that demand reliable power rectification. Common applications include utilisation in power supplies, switching power converters, and industrial control systems, where the rectification of AC input to stable DC output is required. The Vishay BYW56-TAP is also distinguished by its mechanical stability and capability of being mounted on a tape, facilitating automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type BYW56-TAP
Enclosure SOD 57
Forward current I(F) 2A
Forward Voltage U(F) 0.9V
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Product Type Rectifier
Reverse reCovery Time T(rr) 4.000ns
U(RRM) 1.000V

Reviews

Be the first to submit a review

Trustpilot