Vishay BYV26D Rectifier Diode 1A 800V DO-204AP

Image Representative of Range

Vishay BYV26D Rectifier Diode 1A 800V DO-204AP

MPN
BYV26D
Brand
Vishay
EAN-13
2050000039508
Order Code
54-0005
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.261
50+ £0.260
100+ £0.259
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 4,928 in stock

A 800V 1A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-204AP Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Rectifier Diode
Current 1A
Forward Voltage 2.5V
Peak Reverse Voltage 800V
Package Style DO-204AP
Thermal Resistance 45°C/W

Reviews

Be the first to submit a review

Trustpilot