Vishay BFC2-370-41103 10n 250V 5mm Min Polyester Capacitor

MPN
BFC2-370-41103
Brand
Vishay
Order Code
10-1950
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.473
100+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,177 in stockAdditional quantity lead time 5 months

A 10n 250V polyester capacitor with a 5mm pitch from Vishay ideally suited to printed circuit layouts requiring high packing density. Suitable applications include blocking and coupling, bypass and energy reservoir, telecom, industrial and consumer.


  • Housed in a flame retardant case with resistance to modern cleansing solvents
  • Maximum 7.2mm width
  • BC Components 370 series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 10nF
Tolerance 10%
Voltage 250V
Material Polyester
Dimensions 7.2 x 2.5 x 6.5mm
Operating Temperature -55 to +100°C
Pitch 5.08mm

Reviews

Be the first to submit a review

Trustpilot