Vishay 40HF40 Recovery Diode 40A 400V DO-5

Image Representative of Range

Vishay 40HF40 Recovery Diode 40A 400V DO-5

MPN
40HF40
Brand
Vishay
EAN-13
2050000051470
Order Code
54-6058
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.69
50+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A 400V 40A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-5 Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Rectifier Diode
Current 40A
Forward Voltage 1.26V
Peak Reverse Voltage 400V
Package Style DO-4
Thermal Resistance 2°C/W

Reviews

Be the first to submit a review

Trustpilot