Vishay 36MB160APBF Bridge Rectifier 34A 1600V

Image Representative of Range

Vishay 36MB160APBF Bridge Rectifier 34A 1600V

MPN
36MB160APBF
Brand
Vishay
EAN-13
2050000051340
Order Code
54-6152
Country of Origin
Italy
  • Quickly find another product in this range by Reverse Voltage:

    800V 1200V 1600V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

A 35A 1600V high power single phase bridge rectifier diode in a compact, encapsulated case that can be PCB or chassis mounted. The efficient and reliable operation of this device make it ideal for use in general purpose industrial and instrumentation applications.


  • Faston connectors
  • Center hole fixing
  • High thermal conductivity package
  • Electrically insulated case
  • Excellent power/volume ratio
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Diode bridge
Forward Current 35A
Reverse Voltage 1600V
Package Style SIL
No of Phases 1

Reviews

Be the first to submit a review

Trustpilot