Vishay 293D226X9025D2TE3 Tantalum Capacitor SMD 22µF 25V 7.3x4.3x2.8mm

MPN
293D226X9025D2TE3
Brand
Vishay
EAN-13
2050009800079
Order Code
18-4383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Vishay 293D226X9025D2TE3 is a tantalum capacitor designed to provide reliable performance in demanding electronic applications. This surface-mount device (SMD) capacitor features a capacitance of 22 microFarads and is rated for a maximum voltage of 25 volts, making it suitable for a variety of power supply decoupling and filtering tasks. With dimensions of 7.3 mm by 4.3 mm by 2.8 mm, it is compact yet robust, which allows it to be used effectively in space-constrained environments such as mobile devices and embedded systems. The use of tantalum as a construction material ensures excellent stability and a low equivalent series resistance (ESR), contributing to efficient energy storage and delivery. Engineers typically employ these capacitors in applications requiring high reliability and stability, such as telecommunications equipment, industrial control systems, and consumer electronics.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 22µF
Tolerance 0.1%
Voltage 25V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 7.3 x 4.3 x 2.8 mm
Height 2.8mm
Length 7.3mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 4.3mm

Reviews

Be the first to submit a review

Trustpilot