Vishay 293D107X9010D2TE3 Tantalum Capacitor SMD 100µF 10V DC 7.3x4.3x2.8mm

MPN
293D107X9010D2TE3
Brand
Vishay
EAN-13
2050009799991
Order Code
18-4379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Vishay 293D107X9010D2TE3 is a surface-mount tantalum capacitor that offers a capacitance of 100 microFarads with a rated voltage of 10 volts DC. It features a compact footprint with dimensions of 7.3 mm in length, 4.3 mm in width, and 2.8 mm in height, making it suitable for densely packed electronic circuits. This component is ideal for applications requiring stable capacitance performance in environments subject to temperature variations and voltage stress, such as decoupling, filtering, and energy storage in power supply modules, telecommunications equipment, and portable electronic devices. Its reliability and precise capacitance make it a preferred choice for engineers seeking consistent performance in demanding conditions.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 100µF
Tolerance 0.1%
Voltage 10V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 7.3 x 4.3 x 2.8 mm
Height 2.8mm
Length 7.3mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 4.3mm

Reviews

Be the first to submit a review

Trustpilot