Vishay 293D106X9035D2TE3 Tantalum capacitor SMD 10µF 35V 7.3x4.3x2.8mm

MPN
293D106X9035D2TE3
Brand
Vishay
EAN-13
2050009799977
Order Code
18-4377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.473
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Vishay's 293D106X9035D2TE3 is a surface-mountable tantalum capacitor designed for enhanced electronic circuit performance. This component offers a capacitance value of 10 microFarads and a voltage rating of 35 volts, making it suitable for applications requiring stable capacitance over a wide temperature range. Its compact dimensions of 7.3 mm in length, 4.3 mm in width, and 2.8 mm in height facilitate integration into densely packed circuit boards. Tantalum capacitors like the Vishay 293D106X9035D2TE3 are commonly used in filtering, decoupling, and energy storage applications within digital and analogue devices, where reliability and long operational lifespan are paramount. The construction of this capacitor ensures reduced equivalent series resistance, which aids in maintaining efficient performance under varying load conditions.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 10µF
Tolerance 0.1%
Voltage 35V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 7.3 x 4.3 x 2.8 mm
Height 2.8mm
Length 7.3mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 4.3mm

Reviews

Be the first to submit a review

Trustpilot