Vishay 293D106X9035C2TE3 Capacitor Tantalum SMD 10 µF 35 V DC 6x3.2x2.5 mm

Vishay 293D106X9035C2TE3 Capacitor Tantalum SMD 10 µF 35 V DC 6x3.2x2.5 mm

MPN
293D106X9035C2TE3
Brand
Vishay
EAN-13
2050009799960
Order Code
18-4376
Country of Origin
China
View Full Product Range (23)

Discontinued


Vishay 293D106X9035C2TE3 is a surface-mount tantalum capacitor designed to deliver reliable performance in demanding applications. Designed with a capacitance of 10 µF and a rated voltage of 35 V DC, this component is well-suited for applications requiring stable capacitance with compact dimensions. The device's dimensions of 6 x 3.2 x 2.5 mm allow for efficient space utilisation on printed circuit boards, making it ideal for use in telecommunications, data processing systems, and sensitive electronic circuits where size constraints are critical. As a high-quality electronic component, the Vishay tantalum capacitor provides excellent frequency characteristics and long-term stability, meeting the rigorous requirements of modern engineering designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 10µF
Tolerance 0.1%
Voltage 35V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 6 x 3.2 x 2.5 mm
Height 2.5mm
Length 6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 3.2mm

Trustpilot