Vishay 293D106X9025C2TE3 Tantalum capacitor SMD 10µF 25V 6x3.2x2.5mm

MPN
293D106X9025C2TE3
Brand
Vishay
EAN-13
2050009799953
Order Code
18-4375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.457
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Vishay's 293D106X9025C2TE3 is a tantalum capacitor that presents a compact solution for energy storage with a capacitance of 10 microFarads and a voltage rating of 25 volts. This surface-mount device, with dimensions of 6 x 3.2 x 2.5 mm, is optimised for applications demanding moderate capacitance in compact design environments. Renowned for its high reliability and stable performance over a wide temperature range, the part is ideal for use in telecommunications equipment, automotive electronics, and consumer electronics where space is constrained. Vishay's robust construction and high volumetric efficiency ensure that it meets the rigorous demands of modern electronic systems, making it a dependable choice for engineers designing high-density circuit boards.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 10µF
Tolerance 0.1%
Voltage 25V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 6 x 3.2 x 2.5 mm
Height 2.5mm
Length 6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot