Vishay 293D106X9016C2TE3 Tantalum Capacitor SMD 10 µF 16 V DC 6x3.2x2.5 mm

MPN
293D106X9016C2TE3
Brand
Vishay
EAN-13
2050009799939
Order Code
18-4373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Vishay's 293D106X9016C2TE3 is a surface-mount tantalum capacitor designed for a capacitance of 10 µF with a rated voltage of 16 V DC. It features compact dimensions of 6 mm by 3.2 mm by 2.5 mm, making it ideal for high-density electronic circuits where space is a premium consideration. This capacitor is well-suited for use in filtering, decoupling, and energy storage applications across a range of electronics, including telecommunications, automotive, and consumer electronics. Known for their reliable performance and stability across diverse temperature and environmental conditions, tantalum capacitors like the Vishay 293D106X9016C2TE3 are frequently utilised in scenarios where long-term resilience and compact size are critical.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 10µF
Tolerance 0.1%
Voltage 16V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 6 x 3.2 x 2.5 mm
Height 2.5mm
Length 6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot