Vishay 293D106X9016B2TE3 Tantalum capacitor SMD 10µF 16V 3.5x2.8x1.9mm

MPN
293D106X9016B2TE3
Brand
Vishay
EAN-13
2050009799922
Order Code
18-4269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.229
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 21,600 availableBack-order availability date - 13/11/2026

Vishay's 293D106X9016B2TE3 is a solid tantalum capacitor, recognised for its stability and reliability in electronic circuits. This surface-mount device (SMD) features a capacitance of 10µF and a voltage rating of 16V, encased in a compact 3.5x2.8x1.9 mm package. Tantalum capacitors such as this one are prized for their high capacitance per volume, making them ideal for smoothing and filtering applications in power supply circuits, as well as for decoupling in digital and analogue signal processing. This component is particularly suited for high-reliability applications due to its low equivalent series resistance (ESR) and long operational life. Engineers can trust Vishay's 293D series capacitors for performance in demanding environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 10µF
Tolerance 0.1%
Voltage 16V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.9 mm
Height 1.9mm
Length 3.5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot