Vishay 293D106X9016A2TE3 Tantalum Capacitor SMD 10µF 16V 3.2x1.6x1.6mm

MPN
293D106X9016A2TE3
Brand
Vishay
EAN-13
2050009799915
Order Code
18-4268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Vishay 293D106X9016A2TE3 is a tantalum capacitor designed for surface-mount applications, boasting a capacitance value of 10 microFarads and rated for 16 volts. This component measures 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height, making it ideal for compact electronic designs where space is at a premium. Tantalum capacitors like this one are prized for their stable electrical performance and reliability in a range of conditions, often used in medical devices, telecommunications equipment, and industrial instrumentation. Offering low equivalent series resistance (ESR), this tantalum capacitor is well-suited to applications requiring consistent filtering and energy storage in power supply circuits.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 10µF
Tolerance 0.1%
Voltage 16V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.6 mm
Height 1.6mm
Length 3.2mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot