Vishay 293D105X9035A2TE3 SMD Tantalum Capacitor 1 µF 35 V 3.2x1.6x1.6 mm

MPN
293D105X9035A2TE3
Brand
Vishay
EAN-13
2050009799878
Order Code
18-4263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
100+ £0.242
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Back order - 3,200 availableBack-order availability date - 13/11/2026

Vishay's 293D105X9035A2TE3 is a surface-mount tantalum capacitor that features a capacitance of 1 µF and a rated voltage of 35 V. With compact dimensions of 3.2 mm by 1.6 mm by 1.6 mm, this capacitor is designed to fit into small electronic assemblies, making it ideal for densely packed circuit boards. Tantalum capacitors like this one are prized for their stable electrical performance, high reliability, and longevity, particularly in applications where space is limited and robust operation is essential, such as in telecommunications, automotive, and industrial electronics. The Vishay 293D series is noted for its low leakage current and ESR, making it well-suited for smoothing and decoupling in a variety of circuitry applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 1µF
Tolerance 0.1%
Voltage 35V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.6 mm
Height 1.6mm
Length 3.2mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot