Vishay 293D105X9025A2TE3 Tantalum capacitor SMD 1µF 25V DC 3.2x1.6x1.6mm

MPN
293D105X9025A2TE3
Brand
Vishay
EAN-13
2050009799861
Order Code
18-4262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Vishay 293D105X9025A2TE3 is a surface-mount tantalum capacitor designed to provide reliable performance in compact electronic circuits. This device features a capacitance of 1µF and is rated for operation at a voltage of up to 25V DC. With dimensions of 3.2x1.6x1.6mm, it offers a small footprint ideal for space-constrained applications. Tantalum capacitors like this are primarily used in decoupling and filtering tasks, where high stability and reliability are essential. Typical use cases include mobile devices, automotive electronics, and telecommunications equipment, where consistent performance over extended periods is critical.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 1µF
Tolerance 0.1%
Voltage 25V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.6 mm
Height 1.6mm
Length 3.2mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot