Vishay 293D105X9016A2TE3 Tantalum capacitor SMD 1µF 16V DC 3.2x1.6x1.6mm

MPN
293D105X9016A2TE3
Brand
Vishay
EAN-13
2050009799854
Order Code
18-4253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Vishay's 293D105X9016A2TE3 is a tantalum capacitor designed for surface-mount technology, providing a capacitance of 1 microFarad with a rated voltage of 16 volts DC. It features compact dimensions of 3.2x1.6x1.6 millimetres, making it suitable for high-density electronic circuits where space is at a premium. This capacitor is ideal for applications that require reliable performance under varying temperatures and conditions, such as in telecommunications, automotive systems, and consumer electronics. Tantalum capacitors, like this model, are favoured for their stability, long life, and ability to maintain capacitance over time, especially in situations where space and performance considerations are paramount.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 1µF
Tolerance 0.1%
Voltage 16V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.6 mm
Height 1.6mm
Length 3.2mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot