Vishay 20ETF08 Fast Recovery Diode 20A 800V TO220

Vishay 20ETF08 Fast Recovery Diode 20A 800V TO220

MPN
20ETF08
Brand
Vishay
Order Code
54-6041

Discontinued


A 800V 20A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 20A
Forward Voltage 1.31V
Peak Reverse Voltage 800V
Package Style TO-220AC
Thermal Resistance 62°C/W

Trustpilot