Vishay 16F60 Recovery Diode 16A 600V DO-4

Vishay 16F60 Recovery Diode 16A 600V DO-4

MPN
16F60
Brand
Vishay
Order Code
54-6055

Discontinued


A 600V 16A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-4 Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 16A
Forward Voltage 1.26V
Peak Reverse Voltage 600V
Package Style DO-4
Thermal Resistance 2°C/W

Trustpilot