Vishay 12F40 Recovery Diode 12A 400V DO-4

Vishay 12F40 Recovery Diode 12A 400V DO-4

MPN
12F40
Brand
Vishay
Order Code
54-6052

Discontinued


A 400V 12A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-4 Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 12A
Forward Voltage 1.26V
Peak Reverse Voltage 400V
Package Style DO-4
Thermal Resistance 2°C/W

Trustpilot