Visaton BG 13/17/20 P Round Full-range Speakers 8 Ohm

Visaton Brand: Visaton

A range of round full-range speakers from Visaton. Include a balanced frequency response and high efficiency, making them suitable as full-range units for vocal or guitar monitors, or as mid-range units for full-scale or musicians' PA systems.

  • With tweeter cone
  • Temperature range: -25 to 70°C
  • Sizes available: 13, 16 or 20cm
Description Image Product Buy Pricing (Ex VAT) Power - Rated Cutout Connection Size Temperature Range Type Impedance
Visaton 3011 BG 13 P - 8 Ohm Round Fullrange Speaker 13cm
Visaton 3011 BG 13 P - 8 Ohm Round Fullrange Speaker 13cm
Extended range
Order code: 35-0577
MPN: 3011

Despatched same day - 1 in stockBack-order availability date - 16/11/2026
1+ £15.62
10+ £12.32
Price per unit Ex VAT
20W 110mm 130mm -25 to 70°C Round 8Ω
Visaton 3017 BG 17 - 8 Ohm Round Fullrange Speaker 16cm
Visaton 3017 BG 17 - 8 Ohm Round Fullrange Speaker 16cm
Standard range
Order code: 35-0578
MPN: 3017

Despatched same day - 15 in stockAdditional quantity lead time 9 days
1+ £35.37
10+ £35.07
Price per unit Ex VAT
40W 146mm 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−) 160mm Round 8Ω

Trustpilot